Analog Devices 2.7GHz RF/IF Gain Phase Detector Evaluation Board for AD8302

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Analog Devices RF/IF Gain Phase Detector Evaluation Board

The Analog Devices 2.7GHz RF/IF gain phase detector evaluation board. It is a fully integrated RF IC for measuring amplitude and the phase between two independent input signals. This device can be used from low frequencies up to 2.7GHz. It integrates two closely matched wideband logarithmic amplifiers, a wideband linear multiplier/ phase detector, precision 1.8V reference, and analogue output scaling circuits. The applied input signal can range from -60dBm to 0dBm (ref 50Ω) corresponding to a dynamic range of 60dB. This device is tested for use on the common cellular bands (900MHz, 1.8GHz, and 2.2GHz) and specified for operation out to 2.7GHz.

Features and Benefits

• Dual matched logarithmic amplifiers with phase detector
• Gain measurement ranges between -30dB and +30dB
• Integrated voltage reference and output voltage circuits
• Measures independently both gain/loss and phase
• Operation from low frequencies up to 2.7GHz
• Phase measurement ranges between 0°C and 180°C
• Single power supply ranges between 2.7V and 5.5V

Applications

• Analog devices
• Microwave devices
• RF devices

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

RF & Microwave, Analog Devices

Specificaties
Kenmerk Waarde
RF Technology RF/IF Gain Phase Detector
Kit Classification Evaluation Board
Featured Device AD8302
Frequency 2.7GHz
12 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
266,05
(excl. BTW)
321,92
(incl. BTW)
Aantal stuks
Per stuk
1 +
266,05 €