Silicon Labs EZRadio 434MHz RF Transceiver Demonstration Kit for Si4010, Si4355

  • RS-stocknr. 771-0587
  • Fabrikantnummer EZR-LEDK1W-434
  • Fabrikant Silicon Labs
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

EZRadio® Si4010/4355 Remote Control Demonstration Kits

The EZRadio EZR-LEDK1W-xxx Remote Control Demo Kit contains everything you need to familiarize yourself with and evaluate the Si4010 RF SoC transmitter and the Si4355 receiver. The key fob demo board has five push buttons and one LED output. The receiver demo board has four LEDs to display received key fob commands.

RS Product Codes
771-0587 EZR-LEDK1W-434 EZRadio Remote Control Demo Kit 434MHz
771-0596 EZR-LEDK1W-868 EZRadio Remote Control Demo Kit 868MHz
771-0599 EZR-LEDK1W-915 EZRadio Remote Control Demo Kit 915MHz

Supplied with

Si4010 universal key fob board, Si4355 RFStick receiver board, Key fob plastic case, 2 x AAA batteries, CR2032 3V coin battery

Specificaties
Kenmerk Waarde
RF Technology RF Transceiver
Kit Classification Demonstration Kit
Featured Device Si4010, Si4355
Kit Name EZRadio
Frequency 434MHz
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
20,30
(excl. BTW)
24,56
(incl. BTW)
Aantal stuks
Per stuk
1 +
20,30 €
Related Products
The XB24-PDK-INT XBee/XBee-PRO Professional Development Kit includes the ...
Description:
The XB24-PDK-INT XBee/XBee-PRO Professional Development Kit includes the hardware needed to rapidly create short or long-range IEEE 802.15.4 compliant wireless data links between devices.
The SLWSTK6062A Wireless Starter Kit (WSTK) is an ...
Description:
The SLWSTK6062A Wireless Starter Kit (WSTK) is an excellent starting point to get familiar with the EFR32 Flex Gecko Wireless System-on-Chip (SoC). The WSTK BRD4001A mainboard features an on-board J-Link debugger, an Advanced Energy Monitor (AEM) for real-time current and ...
Pearl Gecko microcontrollers feature a 32-bit ARM Cortex-M4 ...
Description:
Pearl Gecko microcontrollers feature a 32-bit ARM Cortex-M4 processor core. They offer a wide array of peripherals and a cryptographic hardware engine supporting AES, ECC, and SHA. With low current active mode and short wake-up times, Pearl Gecko microcontrollers are ...
The ST25DV-DISCOVERY is a demonstration kit to evaluate ...
Description:
The ST25DV-DISCOVERY is a demonstration kit to evaluate the features and capabilities of the ST25DV series of dynamic NFC/RFID tag ICs. • 168MHz STM32F415VGT6 Cortex-M4F MCU with 1MB Flash memory, 192 + 4KB SRAM • On-board ST-LINK hardware for microcontroller ...