- RS-stocknr.:
- 759-4928
- Fabrikantnummer:
- EZLC4431B1-D868
- Fabrikant:
- Silicon Labs
- RS-stocknr.:
- 759-4928
- Fabrikantnummer:
- EZLC4431B1-D868
- Fabrikant:
- Silicon Labs
Datasheets
Wetgeving en conformiteit
Productomschrijving
EZRadioPRO® Si4431 EZLink Development Kit
Schematically compatible to the full SDBC-DK3 software development environment the EZLink fast prototyping kit is designed so engineers can test their code in a small footprint design.
Supporting the EZRadio® and EZRadioPRO® platforms, EZLink offers the transceivers (Si4431 or Si4432) configured with 50 Ω matching networks for either the low-band 434MHz or high-band 868MHz / 915MHz for testing code based upon Silicon Labs C8051F930 microcontroller
The EZLink fast prototyping kits comes complete with two EZLink modules, two peripheral/prototyping boards, cables, debug adapter and a full Keil compiler (code size restricted trial version)
Pre-Loaded factory firmware demonstrates a simple 2 way link but the accompanied CD-ROM allows customers to generate simple 1-way and 2-way links of their own
An additional messenger-type application demonstrates how the product may be used with a simple Windows GUI
The EZLink fast prototyping kits comes complete with two EZLink modules, two peripheral/prototyping boards, cables, debug adapter and a full Keil compiler (code size restricted trial version)
Pre-Loaded factory firmware demonstrates a simple 2 way link but the accompanied CD-ROM allows customers to generate simple 1-way and 2-way links of their own
An additional messenger-type application demonstrates how the product may be used with a simple Windows GUI
Supplied with
2 x EZLink modules, 2 x Peripheral/Prototyping Boards, 2 x USB cables, Debug Adapter, Keil Complier (code size restricted version), WDS CD-ROM set
Specificaties
Kenmerk | Waarde |
---|---|
RF Technology | RF Transceiver |
Kit Classification | Development Kit |
Featured Device | Si4431 |
Frequency | 868MHz |
Kit Name | EZRadioPRO EZLink |