onsemi Sigfox AT Development Kit for RCZ3 AX-SFJK-1-01-TB05, AX-SFJK-1-01-TX30 SigFox Development Kit for AX-SFJK, RCZ3
- RS-stocknr.:
- 171-9130
- Fabrikantnummer:
- DVK-SFJK-1-GEVK
- Fabrikant:
- ON Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 171-9130
- Fabrikantnummer:
- DVK-SFJK-1-GEVK
- Fabrikant:
- ON Semiconductor
Datasheets
Wetgeving en conformiteit
Productomschrijving
The miniature (13mm x 35mm) Sigfox development kit (DVK), DVK-SFJK-1-GEVK, allows designers to quickly develop Sigfox connected applications in the RCZ3 region using the AX-SFJK solution. The DVK comes with a free two-year Sigfox subscription and is pre-programmed with the Sigfox stack and a comprehensive but easy to use serial protocol based on AT commands. An external application processor is needed to use this solution. Designers who want to develop a self-contained Sigfox application should use the AX-SFJK-API solution. The DVK is also a reference design. The designer can copy and paste the reference design to their application board and reuse the DVK Sigfox ready ™ certification (P1). The DVK has an SMA connector to allow for both conducted measurements as well as radiated measurements using the included whip antenna.
Specificaties
Kenmerk | Waarde |
---|---|
Classification | Development Kit |
RF Technology | SigFox |
Kit Classification | Development Kit |
For Use With | AX-SFJK, RCZ3 |
Featured Device | AX-SFJK-1-01-TB05, AX-SFJK-1-01-TX30 |
Kit Name | Sigfox AT Development Kit for RCZ3 |