Microchip KeeLoq 433.92MHz Remote Control Development Kit

  • RS-stocknr. 123-8523
  • Fabrikantnummer DM182017-5
  • Fabrikant Microchip
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

MICRF114 Wireless Remote Control Development Kit

The Microchip MICR114 Wireless Remote Control Development Kit is a development platform that demonstrates KEELOQ Classic and KEELOQ AES security protocols.

Everything is provided to get a working demonstration up and running. The kit contains a four-button Remote Control based on the MICRF117 RF OOK Transmitter, an RF Receiver PICtail Daughter Board and an Embedded Security Development Board. The kit comes pre-programmed with a remote keyless entry demonstration.

Features

KEELOQ Classic and KEELOQ AES Encryption
Pre-programmed with a remote control demonstration
Four-button Remote control based on the Microchip MICRF117 RF OOK Transmitter

Kit Contents

1 x Wireless Remote Key Fob
1 x SX1239 RF Receiver PICtail Daughter Board
1 x Embedded Security Main Board
1 x USB Cable
1 x CR2032 Coin Cell Battery

Radio Frequency (RF) and Security, Microchip

Specificaties
Kenmerk Waarde
RF Technology Remote Control
Kit Classification Development Kit
Frequency 433.92MHz
Kit Name KeeLoq
2 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
140,44
(excl. BTW)
169,93
(incl. BTW)
Aantal stuks
Per stuk
1 +
140,44 €
Related Products
The ultra-compact MiniCore RCM6700 is ideal for today’s ...
Description:
The ultra-compact MiniCore RCM6700 is ideal for today’s smart energy initiatives as well as other applications that require a cost effective web-enabled device server. Rabbit® 6000 processor running up to 200MHz10/100 Ethernet and pin-compatible with MiniCore 802.11b/g wireless modules1MB of ...
4 Kbit and 16 Kbit I²C serial EERAM ...
Description:
4 Kbit and 16 Kbit I²C serial EERAM devicesFollows the published recommended capacitor selection for the EERAM deviceTest points with probe loops for SCL, SDA, VCC and GNDOn-board pull-ups for I²C bus operationSMD jumper options for 3.3V and 5V operationOn-board ...
MikroElektronika has designed a range of boards to ...
Description:
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART ...
MikroElektronika has designed a range of boards to ...
Description:
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART ...