Digi International Xbee Grove Mesh ZigBee Development Kit

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

XBee ZigBee Mesh Kit

The ZigBee open standard mesh networking is a powerful way to route wireless data. The ZigBee Mesh Kit uses XBee RF modules for low-data rate and low-power applications. RF data is transferred from node to node, where XBee modules control can extend the range. Information is able to follow alternative paths in the network when a wireless connection is lost. You create reliable device communications, working control systems, and sensing networks with incredible battery life and robust security.

Kit Contents

Three XBee Grove Development Boards
Three XBee ZigBee Modules with PCB antennas
Three Micro USB cables
Two XBee stickers

Specificaties
Kenmerk Waarde
RF Technology ZigBee
Kit Classification Development Kit
Kit Name XBee Grove Mesh
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
84,22
(excl. BTW)
101,91
(incl. BTW)
Aantal stuks
Per stuk
1 +
84,22 €
Related Products
The ultra-compact MiniCore RCM6700 is ideal for today’s ...
Description:
The ultra-compact MiniCore RCM6700 is ideal for today’s smart energy initiatives as well as other applications that require a cost effective web-enabled device server. Rabbit® 6000 processor running up to 200MHz10/100 Ethernet and pin-compatible with MiniCore 802.11b/g wireless modules1MB of ...
EPCOS P14/8 horizontal mounting assembly consists of a ...
Description:
EPCOS P14/8 horizontal mounting assembly consists of a terminal carrier and a yoke for snap in connection. Made of GFR polyterephthalate UL 94 V-0, insulation class to IEC60085, operating temperature to 155°C.
The set comprises of a terminal carrier and ...
Description:
The set comprises of a terminal carrier and a yoke which is made from GFR polyterephthalate UL 94 V -0, insulation class to IEC60085. Max operating temperature 155°C. Solderability to 60068-2-20. The yoke is a spring yoke and is made ...
The EVAL-ADUM4135 from Analog Devices is an evaluation ...
Description:
The EVAL-ADUM4135 from Analog Devices is an evaluation board for the ADuM4135 device. The ADuM4135 is a single channel gate driver designed to drive IGBTs. Utilising iCoupler technology provides isolation between the input signal and output gate drive.The EVAL-ADUM4135 board ...