19-inch Filler Panel, 2U, Black, Steel

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: TH
Productomschrijving

Wall Mount Open Frame Cabinet

This wall mount open frame cabinet is the ideal solution for small cable and patch panel installations. The cabinets open frame and hinged front mounting angle allow for maximum access which means simple and fast installation.

Features:

Simple and fast installation
Available in three heights, 2U, 4U and 6U
Made from heavy duty steel
Ample cable access openings at rear and side
Large cut out at rear panel fits over wall power points
Numerous cable tie off points provided

Open frame cabinet

1 x welded frame complete with a hinged mounting panel on one side, 1 x detachable mounting panel, 2 x Philips Pan Head screws (M5x10, black)

Top/bottom cover (Sold Separately)

1 x top/bottom cover (can be used for either), 4 x Philips Pan Head screws (M5x10, black) - 7450746

Note

For higher levels of security or environmental protection, an optional cover and base panel are available separately.

Standards

Conforms to EIA310-E.

Specificaties
Kenmerk Waarde
Type Filler Panel
Rack Units 2U
Colour Black
Material Steel
Dimensions 480 x 88mm
Length 480mm
Width 88mm
149 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
18,15
(excl. BTW)
21,96
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
18,15 €
10 - 14
17,57 €
15 +
16,98 €
Related Products
3U outrigger or 1Upanel style units with adjustable ...
Description:
3U outrigger or 1Upanel style units with adjustable ties3U outrigger incorporates slotted brackets measuring 3U in height1U notched brackets that may be snapped off to provide 1U or 2U dropsBrackets may be slid under existing patch panel mountingsL-shaped section of ...
Introducing the excellent quality Front Server Rack Cabinet ...
Description:
Introducing the excellent quality Front Server Rack Cabinet Blanking Panels from RS PRO. These 19" cabinet blanking panels are ideal for keeping your cabinet neat, tidy and working efficiently by blanking off any unused space. When used in an environment ...
These robust 19 inch wall mountable enclosures from ...
Description:
These robust 19 inch wall mountable enclosures from RS PRO are manufactured from high grade materials such as steel and are designed to accommodate standard 19 inch server rack equipment. The cabinets have two cable entry points on the top ...
Introducing the excellent quality Front Server Rack Cabinet ...
Description:
Introducing the excellent quality Front Server Rack Cabinet Blanking Panels from RS PRO. These 19" cabinet blanking panels are ideal for keeping your cabinet neat, tidy and working efficiently by blanking off any unused space. When used in an environment ...