- RS-stocknr.:
- 226-0363
- Fabrikantnummer:
- 7220600
- Fabrikant:
- Rittal
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 226-0363
- Fabrikantnummer:
- 7220600
- Fabrikant:
- Rittal
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TR
Productomschrijving
The Rittal shunting ring accommodate large quantities of cables. Shunting ring for side attachment to 482.6 mm sections and mounting frames in 800 mm wide network enclosures. The ring is attached asymmetrically providing approx.
Zinc plated
Made up of steel
Made up of steel
Specificaties
Kenmerk | Waarde |
---|---|
Type | Cable Management Ring |
Dimensions | 90 x 330mm |
For Use With | Cables |
Material | Steel |
Height U | 90U |