- RS-stocknr.:
- 162-9492
- Fabrikantnummer:
- NCP1251BSN65T1G
- Fabrikant:
- onsemi
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 162-9492
- Fabrikantnummer:
- NCP1251BSN65T1G
- Fabrikant:
- onsemi
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Switching Frequency | 71 kHz |
Output Voltage | 28.3 V |
Output Current | 300 mA, -500 mA |
Number of Outputs | 1 |
Control Method | Current |
Fall Time | 30ns |
Mounting Type | Surface Mount |
Package Type | TSOP |
Rise Time | 40ns |
Topology | Flyback |
Pin Count | 6 |
Dimensions | 3.1 x 1.7 x 1mm |
Maximum Duty Cycle | 84% |
Length | 3.1mm |
PWM Controller Type | Current Mode |
Width | 1.7mm |
Height | 1mm |
Maximum Operating Temperature | +150 °C |
Maximum Operating Supply Voltage | 28 V |