- RS-stocknr.:
- 805-6742
- Fabrikantnummer:
- UC3844BDG
- Fabrikant:
- ON Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 805-6742
- Fabrikantnummer:
- UC3844BDG
- Fabrikant:
- ON Semiconductor
Datasheets
Wetgeving en conformiteit
Productomschrijving
AC-DC Off-Line Controllers, UC Series, ON Semiconductor
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Switching Frequency | 275 kHz |
Output Voltage | 13.5 V |
Output Current | 1 A |
Number of Outputs | 1 |
Control Method | Current |
Mounting Type | Surface Mount |
Fall Time | 150ns |
Rise Time | 150ns |
Package Type | SOIC |
Topology | Boost, Flyback |
Pin Count | 14 |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Duty Cycle | 50% |
PWM Controller Type | Current Mode |
Length | 8.75mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 30 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |