ON Semiconductor NCP1216AD65R2G, PWM Current Mode Controller, 500 mA, 71.5 kHz, 16 V, 8-Pin SOIC

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Specificaties
Kenmerk Waarde
Number of PWM Outputs 1
Control Method Current
Topology Flyback
Rise Time 60ns
Fall Time 20ns
Maximum Duty Cycle 50%
Maximum Switching Frequency 71.5 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Output Current 500 mA
Output Voltage 10 V
Typical Operating Supply Voltage 16 V
Dimensions 5 x 4 x 1.5mm
Length 5mm
Maximum Operating Temperature +150 °C
Width 4mm
Height 1.5mm
1445 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 5)
0,666
(excl. BTW)
0,806
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 45
0,666 €
3,33 €
50 - 95
0,546 €
2,73 €
100 - 245
0,50 €
2,50 €
250 - 495
0,474 €
2,37 €
500 +
0,462 €
2,31 €
*prijsindicatie
Verpakkingsopties
Related Products
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM ControllerPrimary-Side RegulationPeak ...
The Offline, AC-DC switching regulators, feature control in ...
Description:
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
Pulse-width modulator (PWM) controllers can support isolated and ...
Description:
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical ...
The Offline, AC-DC switching regulators, feature control in ...
Description:
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).