Texas Instruments TL2845P, PWM Current Mode Controller, 200 mA, 500 kHz 8-Pin PDIP

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Flyback Controller, Current Control, TL28/TL38 Series, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power

Specificaties
Kenmerk Waarde
Number of PWM Outputs 1
Control Method Current
Topology Boost, Flyback, Forward
Rise Time 50ns
Fall Time 50ns
Maximum Duty Cycle 48%
Maximum Switching Frequency 500 kHz
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Output Current 200 mA
Output Voltage 30 V
Height 4.57mm
Dimensions 9.81 x 6.35 x 4.57mm
Length 9.81mm
Minimum Operating Temperature -40 °C
Width 6.35mm
Maximum Operating Temperature +85 °C
650 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 5)
1,136
(excl. BTW)
1,375
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 20
1,136 €
5,68 €
25 - 45
0,908 €
4,54 €
50 - 245
0,802 €
4,01 €
250 - 495
0,698 €
3,49 €
500 +
0,616 €
3,08 €
*prijsindicatie
Verpakkingsopties
Related Products
The Power Integrations TOPSwitch-JX series offers a single-package ...
Description:
The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design. The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive protection plus control circuitry into a compact ...
This highly efficient buck-boost converter uses a single ...
Description:
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and ...
From Texas Instruments, a range of Pulse Width ...
Description:
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
Power supply secondary side, synchronous rectification controllers. Fixed ...
Description:
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.