- RS-stocknr.:
- 379-8817
- Fabrikantnummer:
- 190052
- Fabrikant:
- Loctite
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
Prijs Per stuk
€ 4,54
(excl. BTW)
€ 5,49
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 4,54 |
- RS-stocknr.:
- 379-8817
- Fabrikantnummer:
- 190052
- Fabrikant:
- Loctite
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Tangit PVC adhesive
Special adhesive for gluing rigid PVC.
For gluing pipes (tubes+ fittings) used for pressurised cold water, waste or rainwater evacuation, industrial piping systems for transporting liquids or gases, cable ducts etc.
Easy application. Cold soldering.
Chemical-, water- and bacteria-resistant.
Tolerances may be compensated to +0.6mm.
For gluing pipes (tubes+ fittings) used for pressurised cold water, waste or rainwater evacuation, industrial piping systems for transporting liquids or gases, cable ducts etc.
Easy application. Cold soldering.
Chemical-, water- and bacteria-resistant.
Tolerances may be compensated to +0.6mm.
Henkel Transparent PVC-U Adhesive Bonding Liquid
The Henkel 125g tube transparent PVC-U adhesive bonding liquid is suitable for producing tensile stress-resistant connections between pipes (for example drinking water and gas pipes) and fittings made of PVC-U.
Features and Benefits
Easy application
Viscosity is 1800-3500mPas at 23°C
Specific gravity is 0.96g/cm³
Cold soldering
Chemical, Bacteria and Water-resistant
Tolerances may be compensated to +0.6mm
Viscosity is 1800-3500mPas at 23°C
Specific gravity is 0.96g/cm³
Cold soldering
Chemical, Bacteria and Water-resistant
Tolerances may be compensated to +0.6mm
Applications
Industrial piping
Transporting liquids or gases
Transporting liquids or gases
Certifications
ANSI/ESD-S20.20: 2007
NEN-EN 61340-5-1: 2007
NEN-EN 61340-5-1: 2007
Specificaties
Kenmerk | Waarde |
---|---|
Compatible Materials | PVC-U |
Size | 125g |
Pack Type | Tube |