- RS-stocknr.:
- 125-0526
- Fabrikantnummer:
- A1363
- Fabrikant:
- 3M
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 125-0526
- Fabrikantnummer:
- A1363
- Fabrikant:
- 3M
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- FR
Productomschrijving
3M A1363 Glue
The 3M A1363 multi-purpose glue has been designed to set quickly. The gel adhesive has a precision tip making it easy for you to use on your applications.
Features and Benefits
No dripping
Clean and precise application
Fast setting
No solvent
Clean and precise application
Fast setting
No solvent
Typical Applications
Use the universal gel on your paper, fabric, cardboard, leather or leather applications
Specificaties
Kenmerk | Waarde |
---|---|
Glue Type | PVA Glue |
Package Size | 30 ml |
Trade Name | 3M® A1363 |
Product Form | Gel |
Colour | Transparent |
Package Type | Tube |
Maximum Operating Temperature | +80°C |
Cure Time | 3 min |