- RS-stocknr.:
- 155-8852
- Fabrikantnummer:
- K12A BK 1 5N
- Fabrikant:
- C & K
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 155-8852
- Fabrikantnummer:
- K12A BK 1 5N
- Fabrikant:
- C & K
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
C&K keyswitches exhibit excellent tactile feel and in applications involving an array of keyswitches, consistent actuation force and feel help determine the quality of the end product.
SMT or THT solder process compatible
IP40 or IP67 sealing level
LED illumination option
SPST, SPDT, DPST or DPDT electrical functions
Normally Open or Normally Closed contacts
Double step actuation
Momentary or latching push-on/push-off versions
Tactile or Non-tactile feedback
IP40 or IP67 sealing level
LED illumination option
SPST, SPDT, DPST or DPDT electrical functions
Normally Open or Normally Closed contacts
Double step actuation
Momentary or latching push-on/push-off versions
Tactile or Non-tactile feedback
Excellent tactile feel
Wide choice of LED Colours, travel and actuator forces
High reliability / long life
Sealed version available
Designed for low-level switching
Double stroke version available
Detector version available
Automotive
Off-road transportation
Industrial electronics
Computers & network equipment
Joysticks
Wide choice of LED Colours, travel and actuator forces
High reliability / long life
Sealed version available
Designed for low-level switching
Double stroke version available
Detector version available
Automotive
Off-road transportation
Industrial electronics
Computers & network equipment
Joysticks
Specificaties
Kenmerk | Waarde |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | PCB |
Contact Configuration | SPST |
Voltage Rating | 30V dc |
IP Rating | IP40 |
Contact Current Rating | 100 mA |
Manufacturer Part No. | K12A BK 1 5N |
Contact DC Voltage Rating | 30V |
Case Colour | Black |
Terminal Type | Solder |