- RS-stocknr.:
- 876-7751
- Fabrikantnummer:
- 0098.0093
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 876-7751
- Fabrikantnummer:
- 0098.0093
- Fabrikant:
- Schurter
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
Schurter Fuseholder Mounting Accessories
Schurter Fuse Clips can be used in conjunction with schurter fuses to provide primary protection for electronic circuits. Fuse clips are available in a different mounting styles including solder and screw.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Nut |
For Use With | Fuse Holder |
Material | Plastic |