- RS-stocknr.:
- 193-2981
- Fabrikantnummer:
- 3SU1031-0BB30-0AA0
- Fabrikant:
- Siemens
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Siemens SIRIUS ACT Series Yellow Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K
€ 9,56
Per stuk
RS-stocknr.: 193-3240
- RS-stocknr.:
- 193-2981
- Fabrikantnummer:
- 3SU1031-0BB30-0AA0
- Fabrikant:
- Siemens
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
Illuminated pushbutton, 22 mm, round, plastic with metal front ring, yellow, pushbutton, raised momentary contact type
Specificaties
Kenmerk | Waarde |
---|---|
Series | SIRIUS ACT |
Cutout Diameter | 22mm |
Push Button Colour | Yellow |
Push Button Actuation | Momentary |
Push Button Style | Round |
Push Button Material | Plastic |
IP Rating | IP66, IP67, IP69K |
Push Button Diameter | 29.5mm |
- RS-stocknr.:
- 193-2981
- Fabrikantnummer:
- 3SU1031-0BB30-0AA0
- Fabrikant:
- Siemens