- RS-stocknr.:
- 335-520
- Fabrikantnummer:
- TH454018000
- Fabrikant:
- Saia-Burgess
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 335-520
- Fabrikantnummer:
- TH454018000
- Fabrikant:
- Saia-Burgess
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Circular Illuminated Pushbutton Switches
Designed for use in areas where a sealed front panel switch is required to work in hostile environments
Supplied with one contact block fitted, but up to two extra blocks may be added to make a total of three per switch maximum
Contact rating: 4A @ 24Vdc, 5A @ 250Vac
Head protected to IP65 when panel mounted
Dimensions: Depth behind panel 44mm, max. panel thickness 7mm, panel cut-out 22mm
Switching capacity 5A @ 250 Vac
Supplied with one contact block fitted, but up to two extra blocks may be added to make a total of three per switch maximum
Contact rating: 4A @ 24Vdc, 5A @ 250Vac
Head protected to IP65 when panel mounted
Dimensions: Depth behind panel 44mm, max. panel thickness 7mm, panel cut-out 22mm
Switching capacity 5A @ 250 Vac
Note
Two part polycarbonate lenses with synthetic rubber sealing glands can be ordered separately.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Bulb Holder |