Schneider Electric Mounting Base for use with Various

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: DE
Productomschrijving

Acti9 Pushbutton Accessories

Range of pushbutton accessories for mounting and fixing

Specificaties
Kenmerk Waarde
Accessory Type Clipped on modular rail, Mounting bracket to be drilled
For Use With Harmony XB4 XB5 push buttons and indicator lights
15 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
21 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
6,53
(excl. BTW)
7,90
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
6,53 €
5 - 9
6,27 €
10 +
6,07 €
Related Products
A range of IP65 protected components which are ...
Description:
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. ...
A potentiometer (not supplied) having a shaft length ...
Description:
A potentiometer (not supplied) having a shaft length of 43 to 47mm, and diameter 6.35mm may be mounted into this unit and fixed to a panelThe potentiometer is fitted from the rear, and the projecting shaft at the front can ...
24 V lamp, type BA 9s (ref. DL1-CE024).Signalling ...
Description:
24 V lamp, type BA 9s (ref. DL1-CE024).Signalling element for XAL unitsref. XAL-V6).Insulating blanking caps: black (ref. ZB2-SZ3), grey (ZB2-S24) and blue (ZB2-SZ2).Blue metal blanking cap 030 (ZB2-S2).
Professional range of Schneider Electric accessories from the ...
Description:
Professional range of Schneider Electric accessories from the ZB4 series of pushbutton switches. Accessories include protection guards, transparent boots, moulded guards and flush kits.