Schneider Electric Harmony XB Legend for use with XB4 Series

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: FR
Productomschrijving

Label holder (30 x 40 mm) and labels

Metal label-holder designed for the Harmony XB4 range.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.

Approvals

UL, CSA, IEC, CE, JIS, NEMA

Specificaties
Kenmerk Waarde
Accessory Type Legend
For Use With XB4 Series
Series Harmony XB
4 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
1,25
(excl. BTW)
1,51
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
1,25 €
5 - 9
1,19 €
10 +
1,15 €
Related Products
The Harmony XB4 range of products are built ...
Description:
The Harmony XB4 range of products are built to last. A durable, tough design means you can rely on the push button to perform even in the most adverse conditions. The XB4 range offers heads in different colours, with this ...
Schneider Harmony XB4 and XB5 series legend plates ...
Description:
Schneider Harmony XB4 and XB5 series legend plates are available with standard marking or as a blank for custom marking. Black or red blanks produce white letteringWhite or yellow blanks produce black letteringRectangular legend dimensions: 18 x 27 mm Supplied ...
40mm dia. Emergency Stop metal guard (can be ...
Description:
40mm dia. Emergency Stop metal guard (can be padlocked) Bellow suitable for dusty, humid, or a high pressure cleaning environment.
Pendant control stations are used on hoists, overhead ...
Description:
Pendant control stations are used on hoists, overhead cranes and as remote control stations. They conform to EN60947-1, EN60947-5-1, NFC63-140 and VDE0660 part 2 standards. All actuator buttons incorporate 1 N/O and 1 N/C positive action contact rated at 240Vac, ...