- RS-stocknr.:
- 334-2559
- Fabrikantnummer:
- ZBY2166
- Fabrikant:
- Schneider Electric
- RS-stocknr.:
- 334-2559
- Fabrikantnummer:
- ZBY2166
- Fabrikant:
- Schneider Electric
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Label holder (30 x 40 mm) and labels
Metal label-holder designed for the Harmony XB4 range.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Approvals
UL, CSA, IEC, CE, JIS, NEMA
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Legend Holder |
Label Text | Arrêt - Marche |
For Use With | XB4 Series |
Series | Harmony XB |