- RS-stocknr.:
- 125-4422
- Fabrikantnummer:
- ZBSP2
- Fabrikant:
- Schneider Electric
- RS-stocknr.:
- 125-4422
- Fabrikantnummer:
- ZBSP2
- Fabrikant:
- Schneider Electric
Wetgeving en conformiteit
Productomschrijving
Schneider Electric Protective Cover For USB And RJ45 Ports, Plastic - Harmony XB Series - ZBSP2
Safeguard your panel-mounted communication ports with this protective cover from Schneider Electric. It helps to stop water and dust from affecting the good function of your USB or RJ45 connections and also protects them from damage when they're not in use. The cover is made from robust PA plastic that resists corrosion and abrasion, so is compatible with harsh industrial settings. As the unit is rigid, there's little risk of it bending under moderate force. This protector is suitable to use with Schneider Electric's Harmony range of plastic and metal push buttons.
Features & Benefits
Mercury-free, so there's no risk of it emitting toxic fumes in the event of a fire
Transparent, which means you can conveniently inspect your port without having to remove the cover
IP67-rated enclosure, when correctly mounted, is dust-tight and protected against immersion in up to 1m of water
Transparent, which means you can conveniently inspect your port without having to remove the cover
IP67-rated enclosure, when correctly mounted, is dust-tight and protected against immersion in up to 1m of water
Applications
Robotics systems
Automotive manufacturing
Food and beverage industries
Power plants
Automotive manufacturing
Food and beverage industries
Power plants
Is this protective cover attached to its mounting base?
Yes, this unit has a hinged lid to minimise the risk of you losing your cover when the device is open.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Rigid Transparent Protective Cover |
For Use With | XB5 Series Pushbuttons |
Series | Harmony XB |