- RS-stocknr.:
- 815-5962
- Fabrikantnummer:
- GX-M8A-U
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 815-5962
- Fabrikantnummer:
- GX-M8A-U
- Fabrikant:
- Panasonic
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Cylindrical Compact Inductive Proximity Sensor
GX series cylindrical inductive proximity sensor which has a long sensing range, operation indicator and can be used in a variety of applications such as counting parts and sensing screws.
Panasonic Inductive Proximity Sensors
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Technology | Inductive |
Thread Size | M8 x 1 |
Body Style | Barrel |
Detection Range | 1.5 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 12 → 24 V dc |
Length | 33mm |
Maximum DC Voltage | 24V |
Mounting Type | Flush |
Switching Current | 500 μA |
Shielding | Shielded |
Maximum Switching Frequency | 1kHz |
Maximum Operating Temperature | +70°C |
Housing Material | Brass Nickel Plated, PPS |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |
- RS-stocknr.:
- 815-5962
- Fabrikantnummer:
- GX-M8A-U
- Fabrikant:
- Panasonic