- RS-stocknr.:
- 889-2901
- Fabrikantnummer:
- EB089
- Fabrikant:
- Matrix Technology Solutions
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 889-2901
- Fabrikantnummer:
- EB089
- Fabrikant:
- Matrix Technology Solutions
Wetgeving en conformiteit
- Land van herkomst:
- RO
Productomschrijving
EB089 E-block FPGA Board
The EB089 is a field-programmable gate array (FPGA) development board that features the EP4CE10E22 programmable logic device from Altera's Cyclone IV series.
Features & Benefits of the EB089 FPGA Board
Can connect to a variety of e-blocks boards using the 5 e-blocks 9-way, D-type connectors on-board
Quartus II software for programming (from Altera's website)
Terasic USB Blaster Cable for programming
Board programming via Schematic Entry, Block Diagram and Hardware Description Languages
4 MB configuration device
Features & Benefits of the EB089 FPGA Board
Can connect to a variety of e-blocks boards using the 5 e-blocks 9-way, D-type connectors on-board
Quartus II software for programming (from Altera's website)
Terasic USB Blaster Cable for programming
Board programming via Schematic Entry, Block Diagram and Hardware Description Languages
4 MB configuration device
E-blocks Boards
E-blocks from Matrix Technology are small circuit boards with a block of electronics that are typically found in an electronic or embedded system. They be quickly snapped together to form a fully functioning systems and this ease of use makes them ideal for rapid prototyping.
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software and courseware (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode).
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software and courseware (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode).
Specificaties
Kenmerk | Waarde |
---|---|
Programmable Logic Technology | FPGA |
Kit Classification | Development Board |
Featured Device | EP4CE10E22 |
Kit Name | E-block |
- RS-stocknr.:
- 889-2901
- Fabrikantnummer:
- EB089
- Fabrikant:
- Matrix Technology Solutions