- RS-stocknr.:
- 698-0779
- Fabrikantnummer:
- AD9514/PCBZ
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 698-0779
- Fabrikantnummer:
- AD9514/PCBZ
- Fabrikant:
- Analog Devices
Datasheets
Wetgeving en conformiteit
Productomschrijving
Evaluation Board for AD9514 Clock Distribution IC
The AD9514 clock IC provides multi-output clock distribution in a design that emphasizes low jitter and phase noise to maximize data converter performance.
Three outputs, two LVPECL and one that can be set to either LVDS or CMOS
Programmed by means of 11 pins (S0 to S10) using 4-level logic, the required logic levels are provided by the shunts on the evaluation board itself
Requires +3.3V power supply and an input clock
Programmed by means of 11 pins (S0 to S10) using 4-level logic, the required logic levels are provided by the shunts on the evaluation board itself
Requires +3.3V power supply and an input clock
Clock Generators/Buffers
Specificaties
Kenmerk | Waarde |
---|---|
Classification | Development Kit |
Technology | Clocks & Timing |