- RS-stocknr.:
- 698-0753
- Fabrikantnummer:
- AD9244-40PCBZ
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 698-0753
- Fabrikantnummer:
- AD9244-40PCBZ
- Fabrikant:
- Analog Devices
Datasheets
Wetgeving en conformiteit
Productomschrijving
Evaluation Board for AD9244 14-Bit ADC
The AD9244 is a monolithic, single +5V supply, 14-bit, 40/65MSPS ADC with an on-chip, high performance sample-and-hold amplifier (SHA) and voltage reference.
750MHz analogue input bandwidth
SNR>73dBc to Nyquist @ 65MSPS
SFDR>86dBc to Nyquist @ 65MSPS
Differential nonlinearity error = ±0.7 LSB
Guaranteed no missing codes over full temperature range
1V to 2Vp-p differential full-scale analog input range
Single +5V analogue supply, +3.3/5V driver supply
Out-of-range indicator
Straight binary or twos complement output data
Clock duty cycle stabilizer
Output-enable function
SNR>73dBc to Nyquist @ 65MSPS
SFDR>86dBc to Nyquist @ 65MSPS
Differential nonlinearity error = ±0.7 LSB
Guaranteed no missing codes over full temperature range
1V to 2Vp-p differential full-scale analog input range
Single +5V analogue supply, +3.3/5V driver supply
Out-of-range indicator
Straight binary or twos complement output data
Clock duty cycle stabilizer
Output-enable function
ADC Evaluation Boards and Development Kits, Analog
Specificaties
Kenmerk | Waarde |
---|---|
Classification | Development Kit |
Technology | Data Acquisition |