LT1995CDD#PBF Linear Technology, Programmable Gain Amplifier 3, Rail to Rail Input/Output 59dB, 10-Pin DFN

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

The LT1995 is a high speed, high slew rate, gain selectable amplifier with excellent DC performance. Gains from -7 to 8 with a gain accuracy of .2% can be achieved using no external components. The device is particularly well suited for use as a difference amplifier, where the excellent resistor matching results in a typical common mode rejection ratio of 79dB or more. The amplifier is a single gain stage design similar to the LT1363 and features superb slewing and settling characteristics. Input offset of the internal operational amplifier is less than 2.5mV and the slew rate is 1V/μs.

Internal Gain Setting Resistors
Pin Configurable as a Difference Amplifier, Inverting and Noninverting Amplifier
Bandwidth: 32MHz (Gain = 1)
Op Amp Input Offset Voltage: 2.5mV Max
Quiescent Current: 9mA Max
Wide Supply Range: ±2.5V to ±15V

Specificaties
Kenmerk Waarde
Power Supply Type Dual
Typical Dual Supply Voltage ±15V dc
Maximum Input Offset Voltage 2.5mV
Maximum Input Resistance 4 kΩ, 8 kΩ
Number of Channels per Chip 3
Rail to Rail Rail to Rail Input/Output
Mounting Type Surface Mount
Package Type DFN
Pin Count 10
Minimum CMRR 59dB
Output Type Differential
Dimensions 3 x 3 x 0.7mm
Height 0.7mm
Length 3mm
Maximum Operating Temperature +85 °C
Width 3mm
Minimum Operating Temperature -40 °C
318 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
4,19
(excl. BTW)
5,07
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
4,19 €
10 - 24
3,80 €
25 - 49
2,99 €
50 +
2,83 €
Verpakkingsopties
Related Products
TE Connectivity’s MEAS KMY/KMZ series are highly reliable ...
Description:
TE Connectivity’s MEAS KMY/KMZ series are highly reliable magnetic field sensors that are available in a range of packages. Suitable applications include detection of small magnetic fields, contactless displacement/position sensors, current measurement, revolution counters, and contactless switches. Linear ...
Programmable Gain Amplifiers are Operational, Instrumentation or Differential ...
Description:
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
Programmable Gain Amplifiers are Operational, Instrumentation or Differential ...
Description:
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
The LTC6910 family are low noise digitally programmable ...
Description:
The LTC6910 family are low noise digitally programmable gain amplifiers (PGAs) that are easy to use and occupy very little PC board space. The inverting gain is adjustable using a 3-bit digital input to select gains of 0, 1, 2, ...