- RS-stocknr.:
- 914-7120
- Fabrikantnummer:
- 2200-40040-001
- Fabrikant:
- Polycom
- RS-stocknr.:
- 914-7120
- Fabrikantnummer:
- 2200-40040-001
- Fabrikant:
- Polycom
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Polycom SoundStation IP 7000 Expansion Microphones
Polycom SoundStation IP 7000 Expansion Microphones are for use specifically on the Polycom SoundStation IP 7000 conference phone (RS 914-7111).
The microphones extend the standard 20 foot coverage up to a further 10 feet. Connection of the microphones to the IP 7000 system is easy and once connected they are ready to use
The microphones extend the standard 20 foot coverage up to a further 10 feet. Connection of the microphones to the IP 7000 system is easy and once connected they are ready to use
Compatible with the Polycom SoundStation IP 7000
Expansions microphones x2
Easy to Connect
Adds up to Another 10 Feet of Coverage
7ft Connection cables
Expansions microphones x2
Easy to Connect
Adds up to Another 10 Feet of Coverage
7ft Connection cables
Polycom Microphones
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Microphone |