- RS-stocknr.:
- 910-8043
- Fabrikantnummer:
- FLK-TIS75 9HZ
- Fabrikant:
- Fluke
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 910-8043
- Fabrikantnummer:
- FLK-TIS75 9HZ
- Fabrikant:
- Fluke
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
Fluke TiS75 9Hz Thermal Imaging Camera
The Fluke TiS75 thermal camera has a long-travel focus wheel which enables very fine manual focus adjustments to be made. An out-of-focus image can produce a temperature measurement that is incorrect by 20° or more, so technicians choose the TiS75 infrared camera to capture in-focus images with precise measurements. Instrument features include a large 3.5-inch screen, to help pinpoint issues while still in the field, and one-touch image access which eliminates the need to scroll through a menu to view thermal images.
Features and Benefits:
. IR Resolution 320 x 240 (76,800 pixel)
. Manual focus flexibility for quality images as close as 0.15 m (6 in)
. Excellent performance even when user needs a safe distance with a D:S of 504:1
. Exact location viewing with precisely blended IR-Fusion visual and infrared images or picture-in-picture
. 33% more inspection viewing area with the 3.5" LCD screen
. Knowledge of power level – rechargeable batteries with level indicator
. Easy pinpointing of problems with built-in laser pointer
. Easy-to-use user interface with one-touch image access
. Dimensions 267 x 101 x 145 mm (10.5 x 4.0 x 5.7 in)
. Rugged and reliable
. D:S of 504:1
. Temperature measurement range –20 °C to 550 °C (–4 °F to 1022 °F)
. Find problems fast with exclusive IR-Fusion® Blending and PIP mode – capture the details you need to analyze problems and clearly identify the location
. 5 megapixel industrial performance digital camera
. Smart battery system – lithium ion smart battery with five-segment LED charge level display
. Email and share images in real time with Fluke Connect®
. Stores thousands of images – 4 GB internal memory and 4 GB micro SD card
. Manual focus flexibility for quality images as close as 0.15 m (6 in)
. Excellent performance even when user needs a safe distance with a D:S of 504:1
. Exact location viewing with precisely blended IR-Fusion visual and infrared images or picture-in-picture
. 33% more inspection viewing area with the 3.5" LCD screen
. Knowledge of power level – rechargeable batteries with level indicator
. Easy pinpointing of problems with built-in laser pointer
. Easy-to-use user interface with one-touch image access
. Dimensions 267 x 101 x 145 mm (10.5 x 4.0 x 5.7 in)
. Rugged and reliable
. D:S of 504:1
. Temperature measurement range –20 °C to 550 °C (–4 °F to 1022 °F)
. Find problems fast with exclusive IR-Fusion® Blending and PIP mode – capture the details you need to analyze problems and clearly identify the location
. 5 megapixel industrial performance digital camera
. Smart battery system – lithium ion smart battery with five-segment LED charge level display
. Email and share images in real time with Fluke Connect®
. Stores thousands of images – 4 GB internal memory and 4 GB micro SD card
Supplied with
Universal AC power adapter, lithium ion smart battery (x2), 2-bay battery charger, USB cable, micro SD card, hard carrying case, soft transport bag, adjustable hand strap, quick start guide, safety sheet, downloadable software
Note
For more information on the series performance for each application please see the TiS application Selector
Supplied with
Universal AC power adapter, lithium ion smart battery (x2), 2-bay battery charger, USB cable, micro SD card, hard carrying case, soft transport bag, adjustable hand strap, quick start guide, safety sheet, downloadable software
Specificaties
Kenmerk | Waarde |
---|---|
Temperature Measurement Range | -20 → +550 °C |
Detector Resolution | 320 x 240pixel |
Display Resolution | 320 x 240pixel |
Model Number | TiS75 |
Thermal Sensitivity | ≤0.08 °C @ 30 |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Refresh Rate | 9 Hz, 30 Hz |
Minimum Focus Distance | 150mm |
Display Size | 3.5in |
Minimum Focus | 150 mm |
Spatial Resolution IFOV | 2mrad |
Model Number p | TiS75 |
Weight | 770g |
Application | Commercial, Industrial |