- RS-stocknr.:
- 910-7535
- Fabrikantnummer:
- 0554 4209
- Fabrikant:
- Testo
- RS-stocknr.:
- 910-7535
- Fabrikantnummer:
- 0554 4209
- Fabrikant:
- Testo
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
testo 420 Telescopic Stand Extendable to 4 m
The testo 420 stable, wheeled tripod, with central fitting, facilitates secure working at high ceiling outlets.
Testo Wheeled Tripod, For Use With 420 Series, 4m Extendable Height - 0554 4209
Need to measure air flow in areas with high ceilings? Use this tripod from Testo. It lets you safely expand the reach of your volume flow hood system for convenient measurement. For a complete setup, this unit is compatible with Testo volume flow hoods and devices in the 420 series. Thanks to its simple design, you'll find it easy to set up without the need for complex tools. You can use this tripod to set up your volume flow hood for remote monitoring on your mobile device.
Features & Benefits
Central fitting for stability in demanding environments
Wheeled design for ease of transportation
Extendable to a height of 4m for a long reach
Wheeled design for ease of transportation
Extendable to a height of 4m for a long reach
Applications
Commercial buildings
Medical facilities
HVAC systems
Food industry
Medical facilities
HVAC systems
Food industry
Why should I measure the air flow in my work environment?
Regularly measuring the air flow in a building helps ensure that the recommended ambient operating parameters are observed. This is especially important for hygiene-sensitive applications like clean rooms, where substances that may react to changes in air flow are commonly stored.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Tripod |
For Use With | Testo 420 Series |