Siretta GSM & GPRS Modem ZOOM-G-UMTS, 800 MHz, 850 MHz, 1900 MHz, 2100 MHz, RS232, Serial, USB, SMA Female Connector

  • RS-stocknr. 896-8156
  • Fabrikantnummer ZOOM-G-UMTS
  • Fabrikant Siretta
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

quikCONNECT ZOOM Socket Modems

The ZOOM range of socket modems from Siretta are available in four variations;

-ZOOM-N-GPRS (without GPS) 8968140
-ZOOM-G-GPRS (with GPS) 8968143
-ZOOM-N-UMTS (without GPS) 8968147
-ZOOM-G-UMTS (with GPS) 8968156

What's so special about ZOOM socket modems?
Each modem is quad band with a wide power supply range. This means that you have a greater flexibility with your applications. ZOOM modems are also great for quick plug and play prototyping. You don't need any prior knowledge of modem technology.

Other features & benefits of ZOOM Socket Modems
•Global coverage
•Quad band (850/900/1800/1900 MHz)
•5 to 42 V power supply range
•Plugs into the ZOOM-EVK evaluation board for full evaluation and application development
•-30° C to +75° C operating temperature range
•50 ohm impedance
•Dimensions: 85 mm x 60 mm x 24 mm
•SIM phonebook
•Fixed dialling number
•RTC
•Network LED support
•International Reference Alphabet (IRA)
•Jamming detection & report
•Embedded TCP/IP stack with TCP, ICP, UDP, SMTP & FTP protocols
•Telit Firmware Management Services

GSM/GPRS (Mobile Communications) - Siretta

Specificaties
Kenmerk Waarde
Supported Frequency Bands 800 MHz, 850 MHz, 1900 MHz, 2100 MHz
Interface RS232, Serial, USB
Antenna Connector SMA Female
SIM Socket Yes
Dimensions 86 x 60 x 11mm
Weight 54g
Depth 60mm
Height 11mm
Maximum Operating Temperature +85°C
Maximum Supply Voltage 42V dc
Minimum Operating Temperature -40°C
Minimum Supply Voltage 5V dc
Width 86mm
9 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
162,42
(excl. BTW)
196,53
(incl. BTW)
Aantal stuks
Per stuk
1 +
162,42 €
Related Products
The BLIZZARD-868 rugged radio modem can operate in ...
Description:
The BLIZZARD-868 rugged radio modem can operate in four operation modes: One-to-One USB/RS-232 cable replacement, Broadcast, One-to-Many and Many-to-One. RF Carrier Frequency: 868MHz ISM Band with 8 channelsRF Output Power: +20dBmReceiver Sensitivity: –116dBmRange: up tp 1km (line of sight)OTA Data ...
CVL-WLF-2C-BLK-96 is part of CVL-WLF series of covert ...
Description:
CVL-WLF-2C-BLK-96 is part of CVL-WLF series of covert antennas by Mobile Mark. The antenna covers all Cellular and LTE networks and includes 3G/4G, AWS, UMTS and LTE. The antenna is ideal for modems with high Data throughput that is designed ...
3 Bands LTE: B3(1800), B8(900), B20(800)4 Bands GSM ...
Description:
3 Bands LTE: B3(1800), B8(900), B20(800)4 Bands GSM / GPRS: B2(1900), B3(1800), B5(850), B8(900)Half Duplex FDD3GPP Rel. 12 Power Saving Mode (PSM)3GPP Rel. 13 Discontinuous Reception (eDRX)3GPP Rel. 13 Extended coverageSMS and PDU message modesSIM Application Tool Kit 3GPP TS ...
13 Bands: B1(2100), B2(1900), B3(1800), B4(AWS1700), B5(850), B8(900), ...
Description:
13 Bands: B1(2100), B2(1900), B3(1800), B4(AWS1700), B5(850), B8(900), B12(700), B13(700), B18(800), B19(800), B20(800), B26(850), B28(700)4 Bands GSM / GPRS: B2(1900), B3(1800), B5(850), B8(900)Half Duplex FDD3GPP Rel. 12 Power Saving Mode (PSM)3GPP Rel. 13 Discontinuous Reception (eDRX)3GPP Rel. 13 Extended ...