- RS-stocknr.:
- 883-8610
- Fabrikantnummer:
- GS716T-300EUS
- Fabrikant:
- Netgear
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 883-8610
- Fabrikantnummer:
- GS716T-300EUS
- Fabrikant:
- Netgear
Datasheets
Wetgeving en conformiteit
Productomschrijving
NETGEAR ProSAFE® Gigabit Smart Switches
The NETGEAR® new generation of ProSAFE Gigabit Smart Switches offers new, powerful L2 and L2+ features with enhanced performance and usability. They are purposely designed for the future where increased traffic and application-oriented tasks demands more intelligence at the edge, higher realiability and improved network efficiency on top of operational cost savings and ease of management.
Rackmount
2 dedicated SFP ports
Gigabit Speed with non-blocking architecture supporting 100% Gigabit throughput
Auto Voice VLAN for fast and reliable deployment of VoIP
Auto Video VLAN, following the same concept of Auto Voice, help speed up your deployment of IP-based surveillance system
Static routing, helps to route internal traffic for more efficient use of network resources
IGMP and MLD snooping, providing advanced multicast filtering
Dimensions: 440 x 204 x 43mm (RS 883-8610)
440 x 257 x 43mm (RS 883-8626)
2 dedicated SFP ports
Gigabit Speed with non-blocking architecture supporting 100% Gigabit throughput
Auto Voice VLAN for fast and reliable deployment of VoIP
Auto Video VLAN, following the same concept of Auto Voice, help speed up your deployment of IP-based surveillance system
Static routing, helps to route internal traffic for more efficient use of network resources
IGMP and MLD snooping, providing advanced multicast filtering
Dimensions: 440 x 204 x 43mm (RS 883-8610)
440 x 257 x 43mm (RS 883-8626)
The GS716T (RS 883-8610) comes with 2 dedicated Gigabit SFP ports for fiber connectivity while GS748T (RS 883-8626) comes with 2 combo SFP and 2 Dedicated SFP ports, all with increased number of simultaneously connected ports.
Netgear Smart Switches
Smart switches fill the gap between unmanaged and fully managed switches. User-friendly web-based ProSafe™ Control Center provides simple, yet comprehensive management through a streamlined interface.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Ports | 16 |
PoE - Power Over Ethernet | No |
Switch Type | Smart |
RJ45 Ports | 16 |
SFP Ports | 0 |
Network Speed Class | Gigabit |
Network Speed | 10/100/1000Mbit/s |
Model | ProSAFE |