- RS-stocknr.:
- 882-9688
- Fabrikantnummer:
- BOXSTCK1A8LFC
- Fabrikant:
- Intel
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 882-9688
- Fabrikantnummer:
- BOXSTCK1A8LFC
- Fabrikant:
- Intel
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Compute Stick Ubuntu
The Intel Compute Stick with Ubuntu transforms any HDMI TV or monitor into a full computer. The only extras needed are a mains power supply, a wireless keyboard and a wireless mouse. Compute is like a large USB memory stick which plugs into a display's HDMI socket instead. Within seconds you have an office PC or home entertainment centre that can access the Internet via WiFi and work with files stored on a microSD memory card.
Intel quad-core Atom 1.33GHz Processor Z3735F with 2MB L2 cache and VT-x support
Ubuntu Linux OS: 8GB eMMC Flash memory, 1GB DDR3L SDRAM
Intel HD Graphics via processor
HDMI resolution supported: 1080p at 30fps
Intel Clear Video HD Technology
Intel Quick Sync Video
DirectX 11
Multi-channel digital audio via HDMI
AzureWave AW-NB177NF via Realtek RTL8723BS Wireless/Bluetooth SoC
WiFi IEEE 802.11b/g/n
Security: WEP, WPA/WPA2, AES, TKIP, CKIP, WPS, WMM/WMM-SA
Bluetooth 2.1 + EDR / Bluetooth 4.0
Combined WiFi/BT built-in antenna
HDMI v1.4a connector
microSD card slot: SDXC v3.0 with UHS-I support
USB-A connector for USB 2.0 communication
microUSB connector for power supply
CR1220W 3.0V coin cell for data retention
Power pushbutton
Power supply: +5Vdc @ 2A
Operating temperature range: 0 to +35°C
Dimensions: 103 x 37 x 12mm
Ubuntu Linux OS: 8GB eMMC Flash memory, 1GB DDR3L SDRAM
Intel HD Graphics via processor
HDMI resolution supported: 1080p at 30fps
Intel Clear Video HD Technology
Intel Quick Sync Video
DirectX 11
Multi-channel digital audio via HDMI
AzureWave AW-NB177NF via Realtek RTL8723BS Wireless/Bluetooth SoC
WiFi IEEE 802.11b/g/n
Security: WEP, WPA/WPA2, AES, TKIP, CKIP, WPS, WMM/WMM-SA
Bluetooth 2.1 + EDR / Bluetooth 4.0
Combined WiFi/BT built-in antenna
HDMI v1.4a connector
microSD card slot: SDXC v3.0 with UHS-I support
USB-A connector for USB 2.0 communication
microUSB connector for power supply
CR1220W 3.0V coin cell for data retention
Power pushbutton
Power supply: +5Vdc @ 2A
Operating temperature range: 0 to +35°C
Dimensions: 103 x 37 x 12mm
Supplied with
Power supply, 1m microUSB cable, 20cm HDMI extender cable, Quick start guide (poster)