- RS-stocknr.:
- 828-4972
- Fabrikantnummer:
- ZRS/LR2L1A
- Fabrikant:
- EMERGI-LITE
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 828-4972
- Fabrikantnummer:
- ZRS/LR2L1A
- Fabrikant:
- EMERGI-LITE
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
J-LED Escape Line Selfcontained Recessed LED Emergency Light Source
The Emergi-Lite J-LED is a recessed LED 3-hour emergency light source for mounting in false ceilings for illuminating an escape route, work or assembly area in case of power failure.
Extended life, high performance low wattage recessed LED emergency light
Energy saving LED control technology built-in
Escape or open-area models
Styled white trim/bezel for seating in ceiling
Control electronics and battery in a tubular package for ease of installation
High temperature nickel metal hydride rechargeable battery
Constant current charger with green charging monitor LED
24 hour recharge period
3 Hour emergency duration
Choice of maintained or non-maintained
Input voltage 230V ac
IP20 for indoor use
Module 130mm x 38mm and 39mm cut-out
LR2L1A 828-4972 Open area, non-maintained, 3 hour
LR2LIE 828-4981 Escape, non-maintained, 3 hour
LR3L1A 828-4984 Open area, maintained, 3 hour
LR3LIE 828-4988 Escape, maintained, 3 hour
Energy saving LED control technology built-in
Escape or open-area models
Styled white trim/bezel for seating in ceiling
Control electronics and battery in a tubular package for ease of installation
High temperature nickel metal hydride rechargeable battery
Constant current charger with green charging monitor LED
24 hour recharge period
3 Hour emergency duration
Choice of maintained or non-maintained
Input voltage 230V ac
IP20 for indoor use
Module 130mm x 38mm and 39mm cut-out
LR2L1A 828-4972 Open area, non-maintained, 3 hour
LR2LIE 828-4981 Escape, non-maintained, 3 hour
LR3L1A 828-4984 Open area, maintained, 3 hour
LR3LIE 828-4988 Escape, maintained, 3 hour
Standards
BSEN60598.2.22
EmergiLite Emergency Exit Signs and Lighting
Specificaties
Kenmerk | Waarde |
---|---|
Length | 130 mm |
Width | 38 (Dia.) mm |
Lamp Type | LED |
Duration | 3h |