RS PRO Bag Filter, Polypropylene Media, F5 Grade, 592 x 492 x 600mm 11

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: GB
Productomschrijving

RS CU5 Ultraseal Medium Efficiency Rated Bag Filters

RS CU5 Ultraseal medium efficiency rated bag filters can be used widely in buildings such as administrative departments, hospitals and other sensitive areas. This grade of filter is also suitable for the air conditioning of offices, theatres, computer rooms and spray booths.

These HVAC bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame.

Hydrophobic media allows great performance in damp atmospheres
Rolled safety edges in the frame prevent filter material damage and are safe for installation engineers
Extra built-in pre-filter layer which provides extended filter life
Ultrasonically welded pockets for leak free seams
Available in most sizes and pocket configurations
Polypropylene filter media
Triple filtration layered
Totally non-toxic and non-irritant
Eurovent energy rating: G>1300kWh
Filter efficiency to BS EN 779:2012 is F5 (M5)
Rating to ASHRAE 52.2 test standard is Merv 11

Note

For reference when reading the datasheet:
827-9639 = CU5-2415
827-9633 = CU5-2420
827-9645 = CU5-2424
827-9649 = CU5-1215
827-9655 = CU5-1224
827-9664 = CU5-1220
827-9673 = CU5-2015
827-9686 = CU5-2024
827-9689 = CU5-2020

Approvals

Eurovent certified

Specificaties
Kenmerk Waarde
Filter Type Bag
Nominal Dimensions 24 x 20 x 24in
Actual Dimensions 592 x 492 x 600mm
Filter MERV Rating 11
Number of Pockets 5
Filter Grade F5
Maximum Air Flow 78.8m³/h
Initial Pressure Drop 63Pa
Final Pressure Drop 250Pa
Colour Grey
Case Material Galvanised Steel
Media Material Polypropylene
Header Size 20mm
Nominal Width 20in
Nominal Height 24in
Actual Height 592mm
Nominal Dimensions Height x Width 24 x 20 in, 24 x 20 x 24 in
Actual Width 492mm
Actual Depth 600mm
Nominal Depth 24in
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service