Analog Devices, AD1937WBSTZ 24bit- Audio Codec IC 64-Pin LQFP

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Automotive Audio CODECs

A range of automotive-grade multi-channel 24-bit audio CODECs.

RS Product Codes
819-7042 AD1937WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP64
819-7051 AD1938WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP48
819-7048 AD1939WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP64
807-1687 ADAU1461WBCPZ Stereo 96kHz SigmaDSP LFCSP32
807-1693 ADAU1961WBCPZ Stereo 96kHz LFCSP32

Specificaties
Kenmerk Waarde
Codec Type Stereo Audio
Number of ADCs 4
Number of DACs 8
Number of Channels 12
ADC/DAC Resolution 24bit
Sampling Rate 192kHz
Interface Type Serial
Mounting Type Surface Mount
Package Type LQFP
Pin Count 64
Number of ADC Inputs 4
Number of DAC Outputs 8
Power Supply Type Single
Typical Operating Supply Voltage 3.3 V
Minimum Operating Temperature -40 °C
Height 1.45mm
Maximum Operating Temperature +125 °C
Automotive Standard AEC-Q100
Width 10.2mm
Length 10.2mm
Dimensions 10.2 x 10.2 x 1.45mm
10 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
6,14
(excl. BTW)
7,43
(incl. BTW)
Aantal stuks
Per stuk
1 +
6,14 €
Verpakkingsopties
Related Products
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...
A range of true RMS to DC Converters ...
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...
A range of true RMS to DC Converters ...
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...
The AD7609 from Analog Devices is an 18-bit, ...
Description:
The AD7609 from Analog Devices is an 18-bit, 8-channel, true differential, simultaneous sampling analogue-to-digital data acquisition system (DAS). The built in functions mean that the AD7609 is a fully integrated data acquisition solution. 8 simultaneously sampled outputsTrue differential inputsTrue bipolar ...