TE Connectivity Amplimite .050 III 40 Way Right Angle Through Hole PCB D-sub Connector Socket, 1.27mm Pitch, with
- RS-stocknr.:
- 795-2260
- Fabrikantnummer:
- 5787170-4
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 795-2260
- Fabrikantnummer:
- 5787170-4
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
AMPLIMITE .050 Series III D-Sub Shielded Receptacle Header Connectors
AMPLIMITE .050 Series III PCB d-sub receptacle headers with a compact space saving design and high density D type interface with 1.27 x 2.54 mm contact spacing. These AMPLIMITE .050 Series III PCB mount d-sub connectors have full shielding which offers excellent EMI/RFI protection. The housings are made from high temperature thermoplastic which are compatible with reflow solder processes. The right angle PCB d-sub headers are available with integral board locks that enable a secure connection to the PCB and provide grounding. These AMPLIMITE .050 PCB D-sub headers are also available with rails and latch blocks which lock the header to the corresponding mating cable connector. The rails also offer extra contact protection by preventing a side to side rocking movement during unmating.
Features and Benefits
Compact, space saving design
Full shielding for EMI/RFI protection
Compatible with surface mount reflow solder process
Integral board locks secure PCB connection and grounding
Rails and latch blocks for secure mating connection
Full shielding for EMI/RFI protection
Compatible with surface mount reflow solder process
Integral board locks secure PCB connection and grounding
Rails and latch blocks for secure mating connection
Applications
These AMPLIMITE .050 Series III PCB d-sub connectors are suitable for use in applications where high density and space saving are key requirements. Applications include consumer electronics, telecommunications, Local Area Networks, military, industrial and medical equipment
Standards
Shielded AMPLIMITE .050 Series Connectors, Series III, are approved to SCSI-2, SCSI-3, EIA RS-232, ISO-11569*, IPI-2, HIPPI, and IEE 802.3 MII standards.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 40 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 1.27mm |
Mounting Hardware | Boardlocks |
Housing Material | Thermoplastic |
Length | 46.1mm |
Width | 10.31mm |
Depth | 16.76mm |
Contact Plating | Gold over Palladium Nickel |
Dimensions | 46.1 x 10.31 x 16.76mm |
Series | Amplimite .050 III |
Contact Material | Phosphor Bronze |
- RS-stocknr.:
- 795-2260
- Fabrikantnummer:
- 5787170-4
- Fabrikant:
- TE Connectivity