RF Solutions Remote Control Base Module 202-433F, Transmitter, 433.92MHz, FM

  • RS-stocknr. 742-4462
  • Fabrikantnummer 202-433F
  • Fabrikant RF Solutions
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: GB
Productomschrijving

200 series DIN-Rail 433MHz FM wireless switching system

The 200 series FM wireless modules are designed for industrial control applications.

202-433F Transmitter Module
RF Operating Frequency: 433.92MHz ISM Band
Modulation: FM
Range: up to 300m (line of sight)
8 x no-volt input channels on screw terminals
Selectable auto transmit mode
Automatic watchdog transmission
Bulkhead mounting antenna
Power supply: +12/24Vdc
CR2032 back-up battery clip
Operating temperature range: 0 to +55°C
Dimensions: 75 x 82mm within DIN Rail bracket

210-433F Receiver Module
RF Operating Frequency: 433.92MHz ISM Band
16 x Momentary or Latching outputs
Easy Learn for up to 49 Transmitters
16 x LEDs indicate output status
Watchdog channel
Power supply: +12/24Vdc
Operating temperature range: 0 to +55°C
Dimensions: 138 x 82mm within DIN Rail bracket

215R1 8-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 5A @ 230Vac
Powered from receiver
Operating temperature range: 0 to +55°C
Dimensions: 93 x 82mm within DIN Rail bracket

230R1 4-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 30A @ 230Vac
Powered from receiver
Operating temperature range: 0 to +55°C
Dimensions: 115 x 82mm within DIN Rail bracket

ENC-DA3R1 Enclosure with PSU
IP56 rated
Insulation Class 2
DIN-rails mounted on steel plate
Transparent lid
Integrated +12Vdc @ 1A moulded power supply
Dimensions: 240 x 190 x 90mm

RS Product Codes
742-4462 202-433F Transmitter module
451-0539 210-433F Receiver module
617-1883 215R1 8-relay module, 5A
505-6519 230R1 4-relay module, 30A
505-6525 ENC-DA3R1 Enclosure

Specificaties
Kenmerk Waarde
Type Transmitter
Frequency 433.92MHz
Modulation FM
Number of Channels 8
Nominal Supply Voltage 12V
Height 82mm
Maximum Operating Temperature +55°C
Maximum Supply Voltage 24V
Minimum Operating Temperature 0°C
Minimum Supply Voltage 9V
Width 75mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service