TE Connectivity Amplimite HD-20 25 Way Right Angle Panel Mount D-sub Connector Socket, with 4-40 UNC, Threaded Insert
- RS-stocknr.:
- 739-0798
- Fabrikantnummer:
- 5745783-4
- Fabrikant:
- TE Connectivity
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 5,40
(excl. BTW)
€ 6,53
(incl. BTW)
Aantal stuks | Per stuk |
1 - 24 | € 5,40 |
25 - 74 | € 2,56 |
75 - 199 | € 2,54 |
200 - 399 | € 2,14 |
400 + | € 2,12 |
- RS-stocknr.:
- 739-0798
- Fabrikantnummer:
- 5745783-4
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
Productomschrijving
AMPLIMITE D-Sub Connector, HD-20 318 PCB Mount Series, with Threaded Inserts
AMPLIMITE HD-20 318 mount d-sub plug and receptacle connectors with zinc threaded inserts. These PCB mount d-sub connectors have an 8.08 footprint with right angle posts, tin plated steel front shells, 94V-0 thermoplastic housings and tin plated brass eyelets. The AMPLIMITE HD-20 318 mount d-sub receptacle connectors are preloaded with size 20 DF posted socket contacts made from phosphor bronze and the plug connectors are preloaded with size 20 DF posted brass pin contacts. Both socket and pin contacts have tin on the termination end with the entire contact nickel underplated along with two options of gold duplex plating on the mating end (please see manufacturers datasheet). These AMPLIMITE HD-20 318 board mount d-sub connectors are also available with or without tin plated copper alloy boardlocks (please refer to manufacturers datasheet for details).
Tin plated steel shell
Black thermoplastic 94V-0 housing
Tin plated brass eyelets
Clear Chromate plated Zinc threaded inserts or screwlocks
Tin plated copper alloy boardlocks
8.08mm footprint
Black thermoplastic 94V-0 housing
Tin plated brass eyelets
Clear Chromate plated Zinc threaded inserts or screwlocks
Tin plated copper alloy boardlocks
8.08mm footprint
Note
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Panel Mount |
Mounting Hardware | 4-40 UNC, Threaded Insert |
Housing Material | Steel |
Length | 53.04mm |
Width | 18.8mm |
Depth | 12.55mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Series | Amplimite HD-20 |
Dimensions | 53.04 x 18.8 x 12.55mm |
- RS-stocknr.:
- 739-0798
- Fabrikantnummer:
- 5745783-4
- Fabrikant:
- TE Connectivity