- RS-stocknr.:
- 720-6612
- Fabrikantnummer:
- 70929-2000
- Fabrikant:
- Molex
5 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 3,168
(excl. BTW)
€ 3,833
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 + | € 3,168 | € 15,84 |
*prijsindicatie |
- RS-stocknr.:
- 720-6612
- Fabrikantnummer:
- 70929-2000
- Fabrikant:
- Molex
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
Molex LFH Subassembly, 70929 Series
The 70929 Series LFH Matrix 50 is a 60 way contact system. Use with 70984 Series Terminal Sticks stock number 720-6220 typical.
Molex Low Force Helix (LFH) Range
The Molex Low Force Helix (LFH) contact system is designed for high-pin count, high speed signal requirements for both cable-to-board and board-to-board applications. The low insertion forces make the LFH system an ideal solution where multiple single lines need to be terminated or packaged into a limited space. The LFH Matrix 50 system contact layout is four rows on 1.27 by 1.27mm (.050 by .050") spacing and features I/O shielding and support both vertical and right angle board mounting. Termination is achieved by the wires being welded or soldered directly to the Terminals Sticks.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 60 |
Gender | Male |
Body Orientation | Straight |
Termination Method | Solder |
Housing Material | Steel |
Series | 70929 |
Series Number | 70929 |