D-sub Connector Contact LFH" Series Terminal Sticks" , For use with DMS-59 Plug Sub Assembly, LFH Plug Sub Assembly

  • RS-stocknr. 720-6227
  • Fabrikantnummer 5124-2021
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: MX
Productomschrijving

Molex LFH Terminal Sticks, 70984 Series

These Molex Low Force Helix (LFH) Matrix 50 Terminal Sticks are sold separately and 4 are required per assembly. Use with 70929 Series Subassembly stock number 720-6612 .

Stock number 720-6220 has carrier.
Stock number 720-6227 is without carrier, trimmed to 3.3 mm.

Molex Low Force Helix (LFH) Range

The Molex Low Force Helix (LFH) contact system is designed for high-pin count, high speed signal requirements for both cable-to-board and board-to-board applications. The low insertion forces make the LFH system an ideal solution where multiple single lines need to be terminated or packaged into a limited space. The LFH Matrix 50 system contact layout is four rows on 1.27 by 1.27mm (.050 by .050") spacing and features I/O shielding and support both vertical and right angle board mounting. Termination is achieved by the wires being welded or soldered directly to the Terminals Sticks.

Specificaties
Kenmerk Waarde
Accessory Type Terminal Sticks
For Use With DMS-59 Plug Sub Assembly, LFH Plug Sub Assembly
Series LFH
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service