Molex 47491 Series 6 Way Right Angle SIM Card Connector With Solder Termination

  • RS-stocknr. 720-6025
  • Fabrikantnummer 47388-0001
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Molex SIM Memory Card Connector - 47388 Series

SMT right angle mounting SIM memory card socket connectors with black thermoplastic housings and a stainless steel shell.
Stock number 720-6025 has a 1.9mm pitch and 2 dimples
Stock number 896-7415 has a 2.54mm pitch, a hinged design, 4 dimples and is reverse PCN mounting

Memory Card Connectors

Specificaties
Kenmerk Waarde
Card Type SIM
Gender Male
Number of Contacts 6
Number of Rows 2
Pitch 3.24mm
Body Orientation Right Angle
Mounting Type Surface Mount
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Termination Method Solder
Housing Material Liquid Crystal Polymer
Length 25.52mm
Width 1.9mm
Depth 18.1mm
Series SIM
Dimensions 25.52 x 1.9 x 18.1mm
Series Number 47491
83 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
2,35
(excl. BTW)
2,84
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
2,35 €
10 - 49
0,63 €
50 - 99
0,54 €
100 - 499
0,46 €
500 +
0,44 €
Verpakkingsopties
Related Products
2.54mm Crimp Snap Crimp Leaf housings designed for ...
Description:
2.54mm Crimp Snap Crimp Leaf housings designed for high density wire-to-board applications. These 2.54mm Crimp Snap Crimp Leaf housings are made from black GF polyester and have mounting ears. For suitable contacts see stock number 720-0692 typically.
Standard Edge II 2.54 mm high current card ...
Description:
Standard Edge II 2.54 mm high current card edge connectors with a low profile industry standard package designed for high reliability and economy. These Standard Edge II card connectors are designed to connect a daughter card to a motherboard. The ...
Developed to meet current needs within the industry ...
Description:
Developed to meet current needs within the industry (industrial electronics, IT, medical equipment, private communication etc.).Connectors with a pitch of 2.54 mm between rows and UNC 4-40 threaded insert.
Connectors with a pitch of 2.54 mm between ...
Description:
Connectors with a pitch of 2.54 mm between rows, with riveted female latchesSuitable for military, industrial or commercial applications and computer interfacing etcWith harpoons and female 4-40UNC screw.