- RS-stocknr.:
- 661-2371
- Fabrikantnummer:
- BL1013
- Fabrikant:
- Makita
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 661-2371
- Fabrikantnummer:
- BL1013
- Fabrikant:
- Makita
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Cordless drill 10.8V Li-Ion, DF030DWE
Cordless power drill / driver with 1/4" hex driver
Electronically controlled speed with two-speed transmission and clockwise / anti-clockwise rotation
18 torque settings plus drill setting
Motor brake prevents screws from overtightening
LED light with after-glow function
Replacement battery BL1013, see RS stock no. 661-2371, charger 661-2378
Electronically controlled speed with two-speed transmission and clockwise / anti-clockwise rotation
18 torque settings plus drill setting
Motor brake prevents screws from overtightening
LED light with after-glow function
Replacement battery BL1013, see RS stock no. 661-2371, charger 661-2378
Supplied with
50 min charger DC10WA, 2 x 1.3 Ah Li-Ion battery BL1013, holster pouch and storage box in carry case
Makita BL1013 1.3Ah Li-ion 10.8V Power Tool Battery
The Makita BL1013 1.3Ah Li-ion battery offers 10.8 V and designed for use with the Makitas DF030DWE and DF330DWLE cordless drills. The battery is lightweight, utilises foam cell technology and has shock absorbing properties. During application the BL1013 easily slides in the power tool with a reassuring click, holds firm with multiple contacts and remains cool during continuous use.
Features and Benefits
• Slide on battery
• Firm holding with multi contacts
• Shock absorbing pack
• Puncture proof
• Remains cool under prolonged use
• Firm holding with multi contacts
• Shock absorbing pack
• Puncture proof
• Remains cool under prolonged use
Specification
• Voltage 10.8 V
• Battery Ah: 1.3 Ah
• Battery Type: Li-ion
• Charge time: 50 mins
• 40% lighter
• Battery Ah: 1.3 Ah
• Battery Type: Li-ion
• Charge time: 50 mins
• 40% lighter
Compatible Power Tools
• DF030DWE and DF330DWLE Cordless Drills
Compatible Charger
Makita DC10WA: RS stock no: 661-2378
Typical Application
Power tool batteries, commonly known as cordless tool batteries, have been designed to work with many power tool types e.g. power drills, impact drivers, angle grinders, jigsaws, torches etc. and allow to continue work without having to wait for the current battery to charge. Batteries coming from the same manufacturers and with the same voltage rating as power tools, are typically compatible with each other, eliminating the need of buying dedicated batteries for each tool. Batteries are available in various voltages and capacity.
Power Tool Batteries are commonly used by:
• Builders
• Mechanics
• Engineers
• Constructors
• Electricians
• Plumbers
• DIYers
Power Tool Batteries are commonly used by:
• Builders
• Mechanics
• Engineers
• Constructors
• Electricians
• Plumbers
• DIYers
Makita Drills
Specificaties
Kenmerk | Waarde |
---|---|
Battery Type | Li-Ion |
Voltage Rating | 10.8V |
Battery Capacity | 1.3Ah |
For Use With | DF030DWE and DF330DWLE Cordless Drills |
- RS-stocknr.:
- 661-2371
- Fabrikantnummer:
- BL1013
- Fabrikant:
- Makita