- RS-stocknr.:
- 656-5244
- Fabrikantnummer:
- EA-EL 9080-400
- Fabrikant:
- EA Elektro-Automatik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
EA Elektro-Automatik EA-EL 9000 B Series Electronic Load, 0 → 7200 W, 0 → 80 V, 0 → 510 A
€ 8.400,00
Per stuk
RS-stocknr.: 909-3571
- RS-stocknr.:
- 656-5244
- Fabrikantnummer:
- EA-EL 9080-400
- Fabrikant:
- EA Elektro-Automatik
Datasheets
Wetgeving en conformiteit
Productomschrijving
EA-EL 3000 / 9000 Series
EL 3000 - Table-top devices
EL 9000 - can be used either as table-top device or 19" mounted
Large display for simultaneous display of all parameters
4 operating modes: constant power, constant voltage, constant current, constant resistance
A/B operation with adjustable pulse length and rise
Trigger output
Analogue 0 → 10 V standard interface
Parallel switchable in master/slave mode via system bus (EL 9000 only)
Expandable with RS232, USB, CAN or IEEE interface card
EL 9000 - can be used either as table-top device or 19" mounted
Large display for simultaneous display of all parameters
4 operating modes: constant power, constant voltage, constant current, constant resistance
A/B operation with adjustable pulse length and rise
Trigger output
Analogue 0 → 10 V standard interface
Parallel switchable in master/slave mode via system bus (EL 9000 only)
Expandable with RS232, USB, CAN or IEEE interface card
Optional accessories
Interface cards RS232, USB, CAN, IEEE488.2 (e.g. order no.: 656-5171)
Supplied with
Electronic Load, Power Cable, Manual
Specificaties
Kenmerk | Waarde |
---|---|
Series | EL 9000 |
Load Type | Programmable |
Constant Voltage Mode Range | 0 → 80 V |
Constant Current Mode Range | 0 → 400 A |
Constant Resistance Mode Range | 0 → 2.5 Ω |
Constant Wattage Mode Range | 0 → 4800 W |
Rack Units | 4 U |