- RS-stocknr.:
- 471-6917
- Fabrikantnummer:
- 3302100
- Fabrikant:
- Rittal
6 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
5 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 1.581,75
(excl. BTW)
€ 1.913,92
(incl. BTW)
Aantal stuks | Per stuk |
1 - 1 | € 1.581,75 |
2 - 4 | € 1.507,41 |
5 + | € 1.463,12 |
- RS-stocknr.:
- 471-6917
- Fabrikantnummer:
- 3302100
- Fabrikant:
- Rittal
Wetgeving en conformiteit
Productomschrijving
Rittal Air Conditioning Unit, 360W, 310m³/h - TopTherm Series - 3302100
Use this powerful air conditioning unit from Rittal to cool your panel enclosures. For enhanced long-term performance, it has nano-coated condensers that prevent corrosion and reduce dirt buildup. This air conditioning unit has a housing made of sheet steel that has excellent durability and impact resistance, so it's built to last and suitable for installation in busy work environments. A large space between the warm air inlet and the cold air outlet allows air to be circulated evenly, even when there's a lot of equipment in the enclosure.
Features & Benefits
• Compact dimensions of 550 (height) x 280 (width) x 140mm (depth) for use in tight spaces
• Comes fully wired with a plug-in terminal strip connection to save time and effort
• Miniature circuit breaker and fuse for enhanced electrical safety
• Wide operating temperature range of +10°C to +55°C for use in a variety of environments
• Comes fully wired with a plug-in terminal strip connection to save time and effort
• Miniature circuit breaker and fuse for enhanced electrical safety
• Wide operating temperature range of +10°C to +55°C for use in a variety of environments
Applications
• Electrical control panels
• Network switches
• Network switches
How do I maintain this unit?
This air conditioning unit is easy to maintain by simply changing your air filter once a month. It's also important to check the condensation drains for clogging.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Cooling Power | 360W |
Air Flow | 310 m³/h, 345 m³/h |
Internal Circuit Air Flow | 345m³/h |
External Circuit Air Flow | 310m³/h |
Mounting Type | Wall |
Input Power Rating | 270W |
Supply Voltage | 230V ac |
Dimensions | 550 x 280 x 140mm |
Depth | 140mm |
Height | 550mm |
Width | 280mm |
Weight | 13kg |
Series | TopTherm |
Cooler Type | Air Conditioner |
Refrigerant Type | R134a |
Nominal Current | 1.6A |
Input Type | Plug-in Terminal Strip |
Frequency | 50/60Hz |