- RS-stocknr.:
- 406-984
- Fabrikantnummer:
- 2210701
- Fabrikant:
- Lapp
- RS-stocknr.:
- 406-984
- Fabrikantnummer:
- 2210701
- Fabrikant:
- Lapp
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
LAPP Hook-up and Equipment Wire, 3AWG, 50m Length - Arc Series - 2210701
Need a flexible cable to connect high-current or spot-welding equipment? Use this single-core equipment wire from LAPP. It has a 173A current rating, so works safely with arc welding machines. It's constructed using 760 stranded copper conductors to ensure maximum reliability. These are protected by a hard-wearing and insulating compound rubber jacket to improve safety and durability without restricting the cable's flexibility. A minimum bending radius that's 12 times the outer diameter allows for easy movement between the welding machine and the connected tool. A wide operating temperature range of -25°C to +85°C makes this cable suitable for use in demanding environments, such as hot manufacturing plants and cold storage units.
Features & Benefits
• Long cable length of 50m for repairing or installing multiple machines and attachments
• Flame-retardant cable material improves workplace safety
• Flame-retardant cable material improves workplace safety
Applications
• Shipbuilding
• Automotive manufacturing and repair
• Construction industry
• Metal fabrication workshops
• Automotive manufacturing and repair
• Construction industry
• Metal fabrication workshops
Can I use this hook-up and equipment wire for outdoor applications?
Yes, the polychloroprene sheath material used on this cable is resistant to UV light and ozone, making it suitable for use outdoors.
Specificaties
Kenmerk | Waarde |
---|---|
Cross Sectional Area | 25 mm² |
Sheath Colour | Black |
American Wire Gauge | 3 AWG |
Core Strands | 760/0.21 mm |
Length | 50m |
European Harmonised Code | H01N2-D |
Insulation Material | Rubber |
Outer Diameter | 10.1 x 12.7mm |
Voltage Rating | 100 V |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Current Rating | 173 A |
Conductor Material | Copper |
Cable Type | Welding |
Standards Met | BS EN 50525 |
Series | Arc |
Number of Strands | 760 |
Size of Strands | 0.21 mm |
Outer Sheath Material | Rubber |