Molex Cat5 8-Way Male RJ45 Connector Straight Cable Mount Shielded

  • RS-stocknr. 386-2744
  • Fabrikantnummer 95043-2891
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Molex Cat5e Shielded RJ45 Modular Plug Connectors - 95043 Series

95043 series Cat 5e shielded RJ45 modular plug connectors with a short body design for use with round cable. These Cat5e RJ45 plugs have shields that offer EMI and RFI protection. The housings are made form clear polycarbonate and versions are available with a black boot that provides additional strain relief to the cable. The contacts of these cat5e RJ45 plug connectors are gold plated with IDT terminations. Stock number 386-2772 is suitable for use with a cable diameter of 5.10 mm to 5.60 mm
Stock number 386-2744 is suitable for use with a cable diameter of 5.10 mm to 5.60 mm and has a black insulating boot
Stock number 386-2766 is suitable for use with a cable diameter of 5.60 mm to 6.20 mm and has a black insulating boot

Features and Benefits

• Short body design
• Shielded for EMI and RFI protection
• Black boot for additional strain relief
• IDT termination interface

Product Application Information

These cat5e shielded RJ45 plug connectors are ideal for use in voice, data and high speed networking applications in the consumer, datacommunications, industrial and networking industries

Specificaties
Kenmerk Waarde
Gender Male
LAN Category Cat5
Number of Ports 1
Mounting Type Cable Mount
Number of Ways 8
Connector Type RJ45
Shield Type Shielded
Orientation Straight
Length 11.68mm
Depth 21.65mm
Series RJ45
Contact Material Brass
Contact Plating Gold over Nickel
Series Number 95043
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Prijs Each (In a Pack of 5)
2,48
(excl. BTW)
3,00
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 70
2,48 €
12,40 €
75 - 120
2,416 €
12,08 €
125 +
2,354 €
11,77 €
*prijsindicatie
Related Products
From Molex, a range of Cat6a RJ45 field ...
Description:
From Molex, a range of Cat6a RJ45 field attachable shielded connectors. These IP20 RJ45 plugs are best suited for harsh environment and high vibration applications. With gold plated brass contacts in a robust diecast zinc housing, these male Cat6a connectors ...
From Phoenix Contact, a series of 8 position ...
Description:
From Phoenix Contact, a series of 8 position RJ45 connectors. These IP20 RJ45 connectors benefit from IDC fast connection technology making them ideal for time critical situations. The connectors have copper alloy contacts with gold over nickel plating, ensuring optimum ...
The Sentinel single port Cat5e male RJ45 plug ...
Description:
The Sentinel single port Cat5e male RJ45 plug is a cable mount unshielded eight conductors modular plug. This plug includes a load bar to position wires for easier assembly. It has staggered wire termination to reduce crosstalk and meet the ...
The HARTING RJ industrial series CAT6a male 10G ...
Description:
The HARTING RJ industrial series CAT6a male 10G RJ45 connector is a cable mount shielded plug. This is an 8-pole Ethernet data connector has a compact design. This compact connector set can field assembled using HARAX for quick tool-less IDC ...