- RS-stocknr.:
- 334-0301
- Fabrikantnummer:
- XKD70306
- Fabrikant:
- Celduc
26 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 57,02
(excl. BTW)
€ 68,99
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 57,02 |
5 - 9 | € 54,76 |
10 + | € 53,60 |
- RS-stocknr.:
- 334-0301
- Fabrikantnummer:
- XKD70306
- Fabrikant:
- Celduc
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Non-pull-out vertical relays for DIN rail
Non-pull-out vertical relays for DIN Rail
Relays for controlling all types of loads.
These relays feature a high level of immunity to outside interference, a low off-state leakage current and a surge suppressor.
Relays for controlling all types of loads.
These relays feature a high level of immunity to outside interference, a low off-state leakage current and a surge suppressor.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Control Voltage | 30 V ac/dc |
Maximum Load Current | 3 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 60 V |
Minimum Control Voltage | 10 V ac/dc |
Control Voltage Range | 10 → 30 V |
Switching Type | DC |
Load Voltage Range | 2 → 60V |
Terminal Type | Screw |
Number of Poles | 1 |
Height | 53mm |
Length | 76.4mm |
Series | XK |
Depth | 17.2mm |
Output Device | Bipolar Transistor |
Minimum Load Current | 5 mA |
Standards Met | CE, EAC |
Special Features | Control Visualization By LED. |
Maximum Turn On Time | 20ms |
Range | XK |
Maximum Operating Temperature | +90°C |
Dimensions | 76.4 x 17.2 x 53mm |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +90°C |
Manufacturer Part No. | XKD70306 |
- RS-stocknr.:
- 334-0301
- Fabrikantnummer:
- XKD70306
- Fabrikant:
- Celduc