- RS-stocknr.:
- 334-0294
- Fabrikantnummer:
- XKA90440
- Fabrikant:
- Celduc
13 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
62 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 58,05
(excl. BTW)
€ 70,24
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 58,05 |
5 - 9 | € 55,73 |
10 + | € 54,58 |
- RS-stocknr.:
- 334-0294
- Fabrikantnummer:
- XKA90440
- Fabrikant:
- Celduc
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Non-pull-out vertical relays for DIN rail
Non-pull-out vertical relays for DIN Rail
Relays for controlling all types of loads.
These relays feature a high level of immunity to outside interference, a low off-state leakage current and a surge suppressor.
Relays for controlling all types of loads.
These relays feature a high level of immunity to outside interference, a low off-state leakage current and a surge suppressor.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Control Voltage | 240V ac/dc |
Maximum Load Current | 5 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 440 V rms |
Minimum Control Voltage | 150V ac/dc |
Control Voltage Range | 150 → 240 V |
Switching Type | Zero Cross |
Load Voltage Range | 12 → 440V |
Terminal Type | Screw |
Number of Poles | 1 |
Series | XK |
Length | 76.4mm |
Output Device | Triac |
Depth | 17.2mm |
Height | 53mm |
Minimum Load Current | 5 mA |
Range | XK |
Dimensions | 76.4 x 17.2 x 53mm |
Standards Met | CE, EAC |
Special Features | Control Visualization By LED. |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 10ms |
Manufacturer Part No. | XKA90440 |
Operating Temperature Range | -40 → +80°C |
- RS-stocknr.:
- 334-0294
- Fabrikantnummer:
- XKA90440
- Fabrikant:
- Celduc