- RS-stocknr.:
- 231-0955
- Fabrikantnummer:
- XKA20420
- Fabrikant:
- Celduc
81 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
131 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 49,41
(excl. BTW)
€ 59,79
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 49,41 |
5 - 9 | € 47,42 |
10 + | € 46,47 |
- RS-stocknr.:
- 231-0955
- Fabrikantnummer:
- XKA20420
- Fabrikant:
- Celduc
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Non-pull-out vertical relays for DIN rail
Non-pull-out vertical relays for DIN Rail
Relays for controlling all types of loads.
These relays feature a high level of immunity to outside interference, a low off-state leakage current and a surge suppressor.
Relays for controlling all types of loads.
These relays feature a high level of immunity to outside interference, a low off-state leakage current and a surge suppressor.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Control Voltage | 30 V |
Maximum Load Current | 5 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 275 V rms |
Minimum Control Voltage | 6 V |
Control Voltage Range | 6 → 30 V |
Switching Type | Zero Cross |
Load Voltage Range | 12 → 275V |
Terminal Type | Screw |
Number of Poles | 1 |
Series | XK |
Height | 53mm |
Depth | 17.2mm |
Length | 76.4mm |
Minimum Load Current | 5 mA |
Output Device | Triac |
Standards Met | CE, EAC |
Special Features | Control Visualization By LED. |
Maximum Turn On Time | 10ms |
Off State Leakage Current | 0.3mA rms |
Minimum Operating Temperature | -40°C |
Range | XK |
Maximum Operating Temperature | +80°C |
Dimensions | 76.4 x 17.2 x 53mm |
Operating Temperature Range | -40 → +80°C |
Manufacturer Part No. | XKA20420 |
- RS-stocknr.:
- 231-0955
- Fabrikantnummer:
- XKA20420
- Fabrikant:
- Celduc